- Home ›
- All Products›
- 183081570409
Essentra
183081570409
PEEK Hex Socket Cap Screw - M8 Thread Size - 0.236 in (6.0 mm) Compatible Hex Key Size - 0.512 in (13.0 mm) Head Diameter - 0. ...
Accessories Notify Me
RoHS Compliant
Description
+
PEEK Hex Socket Cap Screw - M8 Thread Size - 0.236 in (6.0 mm) Compatible Hex Key Size - 0.512 in (13.0 mm) Head Diameter - 0.315 in (8.0 mm) Head Height - 0.591 in (15.0 mm) Thread Length - Brown.
Search Keywords: 183081570409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:183081570409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:JP
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 183081570409 RoHS compliant?
Yes, 183081570409 is RoHS compliant.
What is the lead time for 183081570409?
The standard lead time for 183081570409 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$25.47
5
$23.83
10
$22.73
25
$22.05
50
$18.84
100
$17.80
250 +
$17.33
Click for Quote
Log in
to unlock special pricing