- Home ›
- All Products›
- 183081270409
183081270409
Essentra
PEEK Hex Socket Cap Screw - M8 Thread Size - 0.236 in (6.0 mm) Compatible Hex Key Size - 0.512 in (13.0 mm) Head Diameter - 0. ...
Accessories Notify Me
RoHS Compliant
Description
+
PEEK Hex Socket Cap Screw - M8 Thread Size - 0.236 in (6.0 mm) Compatible Hex Key Size - 0.512 in (13.0 mm) Head Diameter - 0.315 in (8.0 mm) Head Height - 0.472 in (12.0 mm) Thread Length - Brown.
Search Keywords: 183081270409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:183081270409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
31 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$25.49
5
$23.85
10
$22.75
25
$22.07
50
$18.75
100
$17.72
250 +
$17.25
Click for Quote
Log in
to unlock special pricing