- Home ›
- All Products›
- 183062070409
183062070409
Essentra
PEEK Hex Socket Cap Screw - M6 Thread Size - 0.197 in (5.0 mm) Compatible Hex Key Size - 0.394 in (10.0 mm) Head Diameter - 0. ...
Accessories Notify Me
RoHS Compliant
Description
+
PEEK Hex Socket Cap Screw - M6 Thread Size - 0.197 in (5.0 mm) Compatible Hex Key Size - 0.394 in (10.0 mm) Head Diameter - 0.236 in (6.0 mm) Head Height - 0.787 in (20.0 mm) Thread Length - Brown.
Search Keywords: 183062070409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:183062070409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
31 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
10
$14.79
30
$13.69
50
$11.01
100
$10.69
250
$10.11
500
$9.84
1,000 +
$9.71
Click for Quote
Log in
to unlock special pricing