- Home ›
- All Products›
- 183061570409
Essentra
183061570409
PEEK Hex Socket Cap Screw - M6 Thread Size - 0.197 in (5.0 mm) Compatible Hex Key Size - 0.394 in (10.0 mm) Head Diameter - 0. ...
Accessories Notify Me
RoHS Compliant
Description
+
PEEK Hex Socket Cap Screw - M6 Thread Size - 0.197 in (5.0 mm) Compatible Hex Key Size - 0.394 in (10.0 mm) Head Diameter - 0.236 in (6.0 mm) Head Height - 0.591 in (15.0 mm) Thread Length - Brown.
Search Keywords: 183061570409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:183061570409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:JP
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 183061570409 RoHS compliant?
Yes, 183061570409 is RoHS compliant.
What is the lead time for 183061570409?
The standard lead time for 183061570409 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$13.50
30
$12.49
50
$10.07
100
$9.77
250
$9.24
500
$8.99
1,000 +
$8.87
Click for Quote
Log in
to unlock special pricing