- Home ›
- All Products›
- 183061070409
183061070409
Essentra
PEEK Hex Socket Cap Screw - M6 Thread Size - 0.197 in (5.0 mm) Compatible Hex Key Size - 0.394 in (10.0 mm) Head Diameter - 0. ...
Accessories Notify Me
RoHS Compliant
Description
+
PEEK Hex Socket Cap Screw - M6 Thread Size - 0.197 in (5.0 mm) Compatible Hex Key Size - 0.394 in (10.0 mm) Head Diameter - 0.236 in (6.0 mm) Head Height - 0.394 in (10.0 mm) Thread Length - Brown.
Search Keywords: 183061070409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:183061070409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
31 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
10
$12.82
30
$12.42
50
$9.56
100
$9.28
250
$8.77
500
$8.54
1,000 +
$8.43
Click for Quote
Log in
to unlock special pricing