- Home ›
- All Products›
- 183051570409
183051570409
Essentra
PEEK Hex Socket Cap Screw - M5 Thread Size - 0.157 in (4.0 mm) Compatible Hex Key Size - 0.335 in (8.5 mm) Head Diameter - 0.1 ...
Accessories Notify Me
RoHS Compliant
Description
+
PEEK Hex Socket Cap Screw - M5 Thread Size - 0.157 in (4.0 mm) Compatible Hex Key Size - 0.335 in (8.5 mm) Head Diameter - 0.197 in (5.0 mm) Head Height - 0.591 in (15.0 mm) Thread Length - Brown.
Search Keywords: 183051570409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:183051570409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
31 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
10
$9.95
30
$9.48
50
$6.82
100
$6.52
250
$5.98
500
$5.97
1,000 +
$5.82
Click for Quote
Log in
to unlock special pricing