- Home ›
- All Products›
- 183050870409
Essentra
183050870409
PEEK Hex Socket Cap Screw - M5 Thread Size - 0.157 in (4.0 mm) Compatible Hex Key Size - 0.335 in (8.5 mm) Head Diameter - 0.1 ...
Accessories Notify Me
RoHS Compliant
Description
+
PEEK Hex Socket Cap Screw - M5 Thread Size - 0.157 in (4.0 mm) Compatible Hex Key Size - 0.335 in (8.5 mm) Head Diameter - 0.197 in (5.0 mm) Head Height - 0.315 in (8.0 mm) Thread Length - Brown.
Search Keywords: 183050870409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:183050870409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 183050870409 RoHS compliant?
Yes, 183050870409 is RoHS compliant.
What is the lead time for 183050870409?
The standard lead time for 183050870409 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 1/1/27
Minimum Order Quantity:
10
Order Increment:
10
31 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
10
$8.71
30
$7.62
100
$6.97
250
$6.71
500
$6.69
1,000
$6.67
2,500
$6.66
5,000 +
$6.64
Click for Quote
Log in
to unlock special pricing