- Home ›
- All Products›
- 183043070409
183043070409
Essentra
PEEK Hex Socket Cap Screw - M4 Thread Size - 0.118 in (3.0 mm) Compatible Hex Key Size - 0.276 in (7.0 mm) Head Diameter - 0.1 ...
Accessories Notify Me
RoHS Compliant
Description
+
PEEK Hex Socket Cap Screw - M4 Thread Size - 0.118 in (3.0 mm) Compatible Hex Key Size - 0.276 in (7.0 mm) Head Diameter - 0.157 in (4.0 mm) Head Height - 1.181 in (30.0 mm) Thread Length - Brown.
Search Keywords: 183043070409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:183043070409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
31 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
10
$13.33
30
$12.92
50
$9.93
100
$9.64
250
$9.11
500
$8.87
1,000 +
$8.75
Click for Quote
Log in
to unlock special pricing