- Home ›
- All Products›
- 183042070409
183042070409
Essentra
PEEK Hex Socket Cap Screw - M4 Thread Size - 0.118 in (3.0 mm) Compatible Hex Key Size - 0.276 in (7.0 mm) Head Diameter - 0.1 ...
Accessories Notify Me
RoHS Compliant
Description
+
PEEK Hex Socket Cap Screw - M4 Thread Size - 0.118 in (3.0 mm) Compatible Hex Key Size - 0.276 in (7.0 mm) Head Diameter - 0.157 in (4.0 mm) Head Height - 0.787 in (20.0 mm) Thread Length - Brown.
Search Keywords: 183042070409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:183042070409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
31 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
10
$8.99
30
$7.30
100
$4.52
250
$4.32
500
$4.15
1,000
$4.04
2,500
$3.93
5,000 +
$3.88
Click for Quote
Log in
to unlock special pricing