- Home ›
- All Products›
- 183041570409
Essentra
183041570409
PEEK Hex Socket Cap Screw - M4 Thread Size - 0.118 in (3.0 mm) Compatible Hex Key Size - 0.276 in (7.0 mm) Head Diameter - 0.1 ...
Accessories Notify Me
RoHS Compliant
Description
+
PEEK Hex Socket Cap Screw - M4 Thread Size - 0.118 in (3.0 mm) Compatible Hex Key Size - 0.276 in (7.0 mm) Head Diameter - 0.157 in (4.0 mm) Head Height - 0.591 in (15.0 mm) Thread Length - Brown.
Search Keywords: 183041570409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:183041570409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:JP
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 183041570409 RoHS compliant?
Yes, 183041570409 is RoHS compliant.
What is the lead time for 183041570409?
The standard lead time for 183041570409 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
10
$9.08
30
$7.38
100
$4.58
250
$4.38
500
$4.20
1,000
$4.09
2,500
$3.98
5,000 +
$3.93
Click for Quote
Log in
to unlock special pricing