- Home ›
- All Products›
- 183030870409
183030870409
Essentra
PEEK Hex Socket Cap Screw - M3 Thread Size - 0.098 in (2.5 mm) Compatible Hex Key Size - 0.217 in (5.5 mm) Head Diameter - 0.1 ...
Accessories Notify Me
RoHS Compliant
Description
+
PEEK Hex Socket Cap Screw - M3 Thread Size - 0.098 in (2.5 mm) Compatible Hex Key Size - 0.217 in (5.5 mm) Head Diameter - 0.118 in (3.0 mm) Head Height - 0.315 in (8.0 mm) Thread Length - Brown.
Search Keywords: 183030870409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:183030870409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
31 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
25
$3.73
100
$3.62
250
$1.84
500
$1.79
1,000
$1.69
2,500
$1.65
5,000
$1.60
7,500 +
$1.59
Click for Quote
Log in
to unlock special pricing