- Home ›
- All Products›
- 17W30073
Essentra
17W30073
Natural Nylon Flat Washer - in)side Diameter 71.1 mm (2.8 in) - 76.6 mm (3.016 in) - Thickness 1.8 mm (0.072 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 71.1 mm (2.8 in) - 76.6 mm (3.016 in) - Thickness 1.8 mm (0.072 in) - Compatible Screw Sizes 2-3/4 -
Search Keywords: 17W30073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W30073
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 17W30073 RoHS compliant?
Yes, 17W30073 is RoHS compliant.
What is the lead time for 17W30073?
The standard lead time for 17W30073 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
250
$0.5419
500
$0.5250
1,000
$0.5015
2,500
$0.4259
5,000
$0.4142
7,500
$0.4132
10,000
$0.4032
15,000 +
$0.3629
Click for Quote
Log in
to unlock special pricing