- Home ›
- All Products›
- 17W30003
17W30003
Essentra
Natural Nylon Flat Washer - in)side Diameter 71.1 mm (2.8 in) - 76.6 mm (3.016 in) - Thickness 3.1 mm (0.122 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 71.1 mm (2.8 in) - 76.6 mm (3.016 in) - Thickness 3.1 mm (0.122 in) - Compatible Screw Sizes 2-3/4 -
Search Keywords: 17W30003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W30003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
250
$0.3316
1,000
$0.3212
2,500
$0.2761
5,000
$0.2606
7,500
$0.2534
10,000
$0.2528
15,000
$0.2279
25,000 +
$0.2219
Click for Quote
Log in
to unlock special pricing