- Home ›
- All Products›
- 17W30002
17W30002
Essentra
Natural Nylon Flat Washer - in)side Diameter 37.8 mm (1.49 in) - 75.4 mm (2.97 in) - Thickness 3.2 mm (0.125 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 37.8 mm (1.49 in) - 75.4 mm (2.97 in) - Thickness 3.2 mm (0.125 in) - Compatible Screw Sizes 1-3/8 -
Search Keywords: 17W30002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W30002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
10
$3.72
25
$2.84
100
$2.69
250
$2.56
1,000
$1.30
10,000
$1.24
25,000
$0.93
50,000 +
$0.88
Click for Quote
Log in
to unlock special pricing