- Home ›
- All Products›
- 17W25003
Essentra
17W25003
Natural Nylon Flat Washer - in)side Diameter 44.5 mm (1.75 in) - 63.5 mm (2.5 in) - Thickness 3.2 mm (0.125 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 44.5 mm (1.75 in) - 63.5 mm (2.5 in) - Thickness 3.2 mm (0.125 in) - Compatible Screw Sizes 1-5/8 -
Search Keywords: 17W25003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W25003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 17W25003 RoHS compliant?
Yes, 17W25003 is RoHS compliant.
What is the lead time for 17W25003?
The standard lead time for 17W25003 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
250
$0.6517
500
$0.6501
1,000
$0.6225
2,500
$0.5287
5,000
$0.5142
7,500
$0.5005
10,000
$0.4993
15,000 +
$0.4446
Click for Quote
Log in
to unlock special pricing