- Home ›
- All Products›
- 17W21350
17W21350
Essentra
Natural Nylon Flat Washer - in)side Diameter 44.7 mm (1.76 in) - 11.5 mm (0.453 in) - Thickness 3.3 mm (0.130 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 44.7 mm (1.76 in) - 11.5 mm (0.453 in) - Thickness 3.3 mm (0.130 in) - Compatible Screw Sizes 1-5/8 -
Search Keywords: 17W21350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W21350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
20
$1.310
25
$1.220
100
$0.950
250
$0.900
1,000
$0.458
10,000
$0.435
25,000
$0.326
50,000 +
$0.310
Click for Quote
Log in
to unlock special pricing