- Home ›
- All Products›
- 17W20015
17W20015
Essentra
Natural Nylon Flat Washer - in)side Diameter 7 mm (0.275 in) - 54.6 mm (2.15 in) - Thickness 3.2 mm (0.125 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 7 mm (0.275 in) - 54.6 mm (2.15 in) - Thickness 3.2 mm (0.125 in) - Compatible Screw Sizes 12 -
Search Keywords: 17W20015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W20015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
250
$0.7330
500
$0.7311
1,000
$0.7001
2,500
$0.5784
5,000
$0.5769
7,500
$0.5629
10,000
$0.5615
15,000 +
$0.4999
Click for Quote
Log in
to unlock special pricing