- Home ›
- All Products›
- 17W20012
Essentra
17W20012
Natural Nylon Flat Washer - in)side Diameter 38.7 mm (1.525 in) - 50.4 mm (1.985 in) - Thickness 3.2 mm (0.125 in) - Compat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 38.7 mm (1.525 in) - 50.4 mm (1.985 in) - Thickness 3.2 mm (0.125 in) - Compatible Screw Sizes 1-3/8 -
Search Keywords: 17W20012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W20012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W20012 RoHS compliant?
Yes, 17W20012 is RoHS compliant.
What is the lead time for 17W20012?
The standard lead time for 17W20012 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
100
$0.4483
500
$0.3642
1,000
$0.3633
3,000
$0.3330
5,000
$0.3193
8,000
$0.3185
15,000
$0.3108
25,000 +
$0.2761
Click for Quote
Log in
to unlock special pricing