- Home ›
- All Products›
- 17W20006
17W20006
Essentra
Natural Nylon Flat Washer - in)side Diameter 16 mm (0.63 in) - 50.8 mm (2 in) - Thickness 3.2 mm (0.125 in) - Compatible Sc ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 16 mm (0.63 in) - 50.8 mm (2 in) - Thickness 3.2 mm (0.125 in) - Compatible Screw Sizes 5/8 -
Search Keywords: 17W20006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W20006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
250
$0.6044
500
$0.5855
1,000
$0.5593
2,500
$0.4749
5,000
$0.4619
7,500
$0.4496
10,000
$0.4485
15,000 +
$0.4047
Click for Quote
Log in
to unlock special pricing