- Home ›
- All Products›
- 17W19061
Essentra
17W19061
Natural PA Flat Washer - in)side Diameter 12.8 mm (0.504 in) - 50 mm (1.969 in) - Thickness 3.2 mm (0.125 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural PA Flat Washer - in)side Diameter 12.8 mm (0.504 in) - 50 mm (1.969 in) - Thickness 3.2 mm (0.125 in) - Compatible Screw Sizes 1/2 -
Search Keywords: 17W19061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W19061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 17W19061 RoHS compliant?
Yes, 17W19061 is RoHS compliant.
What is the lead time for 17W19061?
The standard lead time for 17W19061 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
250
$0.4613
500
$0.4469
1,000
$0.4269
2,500
$0.3679
5,000
$0.3527
7,500
$0.3519
10,000
$0.3433
15,000 +
$0.3089
Click for Quote
Log in
to unlock special pricing