- Home ›
- All Products›
- 17W19060
Essentra
17W19060
Natural Nylon Flat Washer - in)side Diameter 38.1 mm (1.5 in) - 48.4 mm (1.906 in) - Thickness 2.4 mm (0.093 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 38.1 mm (1.5 in) - 48.4 mm (1.906 in) - Thickness 2.4 mm (0.093 in) - Compatible Screw Sizes 1-3/8 -
Search Keywords: 17W19060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W19060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 17W19060 RoHS compliant?
Yes, 17W19060 is RoHS compliant.
What is the lead time for 17W19060?
The standard lead time for 17W19060 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$0.3767
1,000
$0.3758
2,500
$0.3444
5,000
$0.2974
7,500
$0.2967
10,000
$0.2959
15,000
$0.2895
25,000 +
$0.2605
Click for Quote
Log in
to unlock special pricing