- Home ›
- All Products›
- 17W17252
Essentra
17W17252
Natural Nylon Flat Washer - in)side Diameter 19.4 mm (0.765 in) - 37.8 mm (1.49 in) - Thickness 2.5 mm (0.100 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 19.4 mm (0.765 in) - 37.8 mm (1.49 in) - Thickness 2.5 mm (0.100 in) - Compatible Screw Sizes 3/4 -
Search Keywords: 17W17252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W17252
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 17W17252 RoHS compliant?
Yes, 17W17252 is RoHS compliant.
What is the lead time for 17W17252?
The standard lead time for 17W17252 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
500
$0.3224
1,000
$0.3029
2,500
$0.2897
5,000
$0.2535
7,500
$0.2466
25,000
$0.2132
50,000 +
$0.2126
Click for Quote
Log in
to unlock special pricing