- Home ›
- All Products›
- 17W17242
Essentra
17W17242
Natural Nylon Flat Washer - in)side Diameter 20.6 mm (0.812 in) - 44.5 mm (1.75 in) - Thickness 3.2 mm (0.125 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 20.6 mm (0.812 in) - 44.5 mm (1.75 in) - Thickness 3.2 mm (0.125 in) - Compatible Screw Sizes 3/4 -
Search Keywords: 17W17242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W17242
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 17W17242 RoHS compliant?
Yes, 17W17242 is RoHS compliant.
What is the lead time for 17W17242?
The standard lead time for 17W17242 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
500
$0.3327
1,000
$0.3318
2,500
$0.3041
5,000
$0.2701
7,500
$0.2627
10,000
$0.2621
15,000
$0.2557
25,000 +
$0.2300
Click for Quote
Log in
to unlock special pricing