- Home ›
- All Products›
- 17W17241
17W17241
Essentra
Natural PA Flat Washer - in)side Diameter 38.1 mm (1.500 in) - 43.8 mm (1.724 in) - Thickness 0.8 mm (0.032 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural PA Flat Washer - in)side Diameter 38.1 mm (1.500 in) - 43.8 mm (1.724 in) - Thickness 0.8 mm (0.032 in) - Compatible Screw Sizes 1-3/8 -
Search Keywords: 17W17241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W17241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1,000
$0.1466
3,000
$0.1317
5,000
$0.1314
8,000
$0.1299
25,000
$0.1121
50,000
$0.1076
100,000
$0.1074
150,000 +
$0.1062
Click for Quote
Log in
to unlock special pricing