- Home ›
- All Products›
- 17W17181
17W17181
Essentra
Natural Nylon Flat Washer - in)side Diameter 15.9 mm (0.625 in) - 43.6 mm (1.718 in) - Thickness 1.3 mm (0.050 in) - Compat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 15.9 mm (0.625 in) - 43.6 mm (1.718 in) - Thickness 1.3 mm (0.050 in) - Compatible Screw Sizes 9/16 -
Search Keywords: 17W17181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W17181
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
500
$0.1444
2,500
$0.1138
5,000
$0.0980
7,500
$0.0966
25,000
$0.0834
50,000
$0.0801
100,000
$0.0799
150,000 +
$0.0797
Click for Quote
Log in
to unlock special pricing