- Home ›
- All Products›
- 17W16901
17W16901
Essentra
Natural Nylon Flat Washer - in)side Diameter 17 mm (0.669 in) - 43 mm (1.693 in) - Thickness 6 mm (0.236 in) - Compatible S ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 17 mm (0.669 in) - 43 mm (1.693 in) - Thickness 6 mm (0.236 in) - Compatible Screw Sizes 5/8 -
Search Keywords: 17W16901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W16901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
40
$0.891
100
$0.650
1,000
$0.347
5,000
$0.330
10,000
$0.313
25,000
$0.235
50,000 +
$0.223
Click for Quote
Log in
to unlock special pricing