- Home ›
- All Products›
- 17W16900
Essentra
17W16900
Natural Nylon Flat Washer - in)side Diameter 31.9 mm (1.255 in) - 43.1 mm (1.695 in) - Thickness 1.7 mm (0.065 in) - Compat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 31.9 mm (1.255 in) - 43.1 mm (1.695 in) - Thickness 1.7 mm (0.065 in) - Compatible Screw Sizes 1-1/8 -
Search Keywords: 17W16900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W16900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W16900 RoHS compliant?
Yes, 17W16900 is RoHS compliant.
What is the lead time for 17W16900?
The standard lead time for 17W16900 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.2012
3,000
$0.1925
5,000
$0.1897
8,000
$0.1819
10,000
$0.1815
25,000
$0.1571
50,000
$0.1567
100,000 +
$0.1551
Click for Quote
Log in
to unlock special pricing