- Home ›
- All Products›
- 17W16301
17W16301
Essentra
Natural Nylon Flat Washer - in)side Diameter 38.3 mm (1.508 in) - 41.4 mm (1.628 in) - Thickness 1.8 mm (0.072 in) - Compat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 38.3 mm (1.508 in) - 41.4 mm (1.628 in) - Thickness 1.8 mm (0.072 in) - Compatible Screw Sizes 1-3/8 -
Search Keywords: 17W16301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W16301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$0.1621
2,500
$0.1457
5,000
$0.1312
7,500
$0.1293
10,000
$0.1275
25,000
$0.1115
50,000
$0.1071
100,000 +
$0.1068
Click for Quote
Log in
to unlock special pricing