- Home ›
- All Products›
- 17W16251
17W16251
Essentra
Natural Nylon Flat Washer - in)side Diameter 34.9 mm (1.375 in) - 41.3 mm (1.625 in) - Thickness 2.8 mm (0.110 in) - Compat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 34.9 mm (1.375 in) - 41.3 mm (1.625 in) - Thickness 2.8 mm (0.110 in) - Compatible Screw Sizes 1-1/4 -
Search Keywords: 17W16251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W16251
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
500
$0.2658
1,000
$0.2497
2,500
$0.2388
5,000
$0.2119
7,500
$0.2032
25,000
$0.1757
50,000
$0.1730
100,000 +
$0.1704
Click for Quote
Log in
to unlock special pricing