- Home ›
- All Products›
- 17W15625
17W15625
Essentra
Natural Nylon Flat Washer - in)side Diameter 16 mm (0.63 in) - 39.7 mm (1.563 in) - Thickness 1.6 mm (0.062 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 16 mm (0.63 in) - 39.7 mm (1.563 in) - Thickness 1.6 mm (0.062 in) - Compatible Screw Sizes 5/8 -
Search Keywords: 17W15625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W15625
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
500
$0.2685
1,000
$0.2523
2,500
$0.2413
5,000
$0.2141
7,500
$0.2053
25,000
$0.1775
50,000
$0.1771
100,000 +
$0.1752
Click for Quote
Log in
to unlock special pricing