- Home ›
- All Products›
- 17W15400
17W15400
Essentra
Natural Nylon Flat Washer - in)side Diameter 29.6 mm (1.164 in) - 39.1 mm (1.54 in) - Thickness 4.9 mm (0.192 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 29.6 mm (1.164 in) - 39.1 mm (1.54 in) - Thickness 4.9 mm (0.192 in) - Compatible Screw Sizes 1-1/8 -
Search Keywords: 17W15400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W15400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
500
$0.3444
1,000
$0.3435
2,500
$0.3149
5,000
$0.2793
7,500
$0.2716
10,000
$0.2710
15,000
$0.2644
25,000 +
$0.2379
Click for Quote
Log in
to unlock special pricing