- Home ›
- All Products›
- 17W15054
Essentra
17W15054
Natural Nylon Flat Washer - in)side Diameter 20.1 mm (0.79 in) - 38.1 mm (1.5 in) - Thickness 3 mm (0.120 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 20.1 mm (0.79 in) - 38.1 mm (1.5 in) - Thickness 3 mm (0.120 in) - Compatible Screw Sizes 3/4 -
Search Keywords: 17W15054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W15054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 17W15054 RoHS compliant?
Yes, 17W15054 is RoHS compliant.
What is the lead time for 17W15054?
The standard lead time for 17W15054 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
500
$0.2016
2,500
$0.1812
5,000
$0.1607
7,500
$0.1585
10,000
$0.1541
25,000
$0.1333
50,000
$0.1330
100,000 +
$0.1316
Click for Quote
Log in
to unlock special pricing