- Home ›
- All Products›
- 17W15053
17W15053
Essentra
Natural Nylon Flat Washer - in)side Diameter 20.2 mm (0.795 in) - 40 mm (1.575 in) - Thickness 1 mm (0.039 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 20.2 mm (0.795 in) - 40 mm (1.575 in) - Thickness 1 mm (0.039 in) - Compatible Screw Sizes 3/4 -
Search Keywords: 17W15053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W15053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
26 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
50
$0.5206
500
$0.4230
1,000
$0.4040
3,000
$0.3813
5,000
$0.3708
8,000
$0.3699
10,000
$0.3609
15,000 +
$0.3600
Click for Quote
Log in
to unlock special pricing