- Home ›
- All Products›
- 17W15052
17W15052
Essentra
Natural Nylon Flat Washer - in)side Diameter 13 mm (0.512 in) - 39.9 mm (1.57 in) - Thickness 3 mm (0.118 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 13 mm (0.512 in) - 39.9 mm (1.57 in) - Thickness 3 mm (0.118 in) - Compatible Screw Sizes 1/2 -
Search Keywords: 17W15052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W15052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
26 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
20
$1.420
25
$1.320
100
$1.030
1,000
$0.550
5,000
$0.520
10,000
$0.496
25,000
$0.372
50,000 +
$0.354
Click for Quote
Log in
to unlock special pricing