- Home ›
- All Products›
- 17W15050
Essentra
17W15050
Natural Nylon Flat Washer - in)side Diameter 19.1 mm (0.75 in) - 38.2 mm (1.505 in) - Thickness 1.3 mm (0.053 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 19.1 mm (0.75 in) - 38.2 mm (1.505 in) - Thickness 1.3 mm (0.053 in) - Compatible Screw Sizes 3/4 -
Search Keywords: 17W15050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W15050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W15050 RoHS compliant?
Yes, 17W15050 is RoHS compliant.
What is the lead time for 17W15050?
The standard lead time for 17W15050 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1,000
$0.1903
3,000
$0.1820
5,000
$0.1794
8,000
$0.1721
10,000
$0.1716
25,000
$0.1488
50,000
$0.1484
100,000 +
$0.1469
Click for Quote
Log in
to unlock special pricing