- Home ›
- All Products›
- 17W15022
Essentra
17W15022
Natural Nylon Flat Washer - in)side Diameter 12.7 mm (0.5 in) - 38.1 mm (1.5 in) - Thickness 0.8 mm (0.031 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 12.7 mm (0.5 in) - 38.1 mm (1.5 in) - Thickness 0.8 mm (0.031 in) - Compatible Screw Sizes 1/2 -
Search Keywords: 17W15022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W15022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
500
Frequently Asked Questions
Is 17W15022 RoHS compliant?
Yes, 17W15022 is RoHS compliant.
What is the lead time for 17W15022?
The standard lead time for 17W15022 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
500
$0.1273
2,500
$0.1003
5,000
$0.0864
7,500
$0.0862
25,000
$0.0734
50,000
$0.0705
100,000
$0.0703
150,000 +
$0.0702
Click for Quote
Log in
to unlock special pricing