- Home ›
- All Products›
- 17W15021
17W15021
Essentra
Natural Nylon Flat Washer - in)side Diameter 31.2 mm (1.23 in) - 38.1 mm (1.5 in) - Thickness 1.6 mm (0.064 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 31.2 mm (1.23 in) - 38.1 mm (1.5 in) - Thickness 1.6 mm (0.064 in) - Compatible Screw Sizes 1-1/8 -
Search Keywords: 17W15021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W15021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
500
$0.1810
2,500
$0.1426
5,000
$0.1228
7,500
$0.1210
25,000
$0.1044
50,000
$0.1003
100,000
$0.1000
150,000 +
$0.0990
Click for Quote
Log in
to unlock special pricing