- Home ›
- All Products›
- 17W15020
17W15020
Essentra
Natural Nylon Flat Washer - in)side Diameter 19.1 mm (0.75 in) - 38.1 mm (1.5 in) - Thickness 6.4 mm (0.250 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 19.1 mm (0.75 in) - 38.1 mm (1.5 in) - Thickness 6.4 mm (0.250 in) - Compatible Screw Sizes 3/4 -
Search Keywords: 17W15020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W15020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
250
$0.2467
1,000
$0.1944
2,500
$0.1674
5,000
$0.1650
7,500
$0.1627
25,000
$0.1367
50,000
$0.1364
100,000 +
$0.1349
Click for Quote
Log in
to unlock special pricing