help desk software
Image is representational - see mfr. specs

17W15019

Essentra

Natural Nylon Flat Washer - in)side Diameter 11.4 mm (0.449 in) - 38.1 mm (1.5 in) - Thickness 1.9 mm (0.075 in) - Compatib ...

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Natural Nylon Flat Washer - in)side Diameter 11.4 mm (0.449 in) - 38.1 mm (1.5 in) - Thickness 1.9 mm (0.075 in) - Compatible Screw Sizes 7/16 -
Search Keywords: 17W15019
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    17W15019
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.1850
3,000
$0.1770
5,000
$0.1744
8,000
$0.1720
25,000
$0.1446
50,000
$0.1442
100,000 +
$0.1427
Click for Quote
Log in to unlock special pricing