- Home ›
- All Products›
- 17W15010
17W15010
Essentra
Natural Nylon Flat Washer - in)side Diameter 15.3 mm (0.604 in) - 37.9 mm (1.493 in) - Thickness 5.6 mm (0.220 in) - Compat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 15.3 mm (0.604 in) - 37.9 mm (1.493 in) - Thickness 5.6 mm (0.220 in) - Compatible Screw Sizes 9/16 -
Search Keywords: 17W15010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W15010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
500
$0.3497
1,000
$0.3488
2,500
$0.3197
5,000
$0.2759
7,500
$0.2752
10,000
$0.2745
15,000
$0.2685
25,000 +
$0.2416
Click for Quote
Log in
to unlock special pricing