- Home ›
- All Products›
- 17W15009
17W15009
Essentra
Flat Washer - 1.25 in (31.8 mm) Inside Diameter - 1.500 in (38.1 mm) Outside Diameter - 0.125 in (3.2 mm) Thickness - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Washer - 1.25 in (31.8 mm) Inside Diameter - 1.500 in (38.1 mm) Outside Diameter - 0.125 in (3.2 mm) Thickness - Compatible Screw Sizes 1-1/8 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W15009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W15009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1,000
$0.2444
3,000
$0.2338
5,000
$0.2272
8,000
$0.2210
10,000
$0.2204
25,000
$0.1909
50,000 +
$0.1904
Click for Quote
Log in
to unlock special pricing