- Home ›
- All Products›
- 17W15008
17W15008
Essentra
Flat Washer - 1.015 in (25.8 mm) Inside Diameter - 1.500 in (38.1 mm) Outside Diameter - 0.080 in (2.0 mm) Thickness - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Washer - 1.015 in (25.8 mm) Inside Diameter - 1.500 in (38.1 mm) Outside Diameter - 0.080 in (2.0 mm) Thickness - Compatible Screw Sizes 1 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W15008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W15008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
100
$0.3865
500
$0.3141
1,000
$0.3133
3,000
$0.2871
5,000
$0.2753
8,000
$0.2747
15,000
$0.2680
25,000 +
$0.2412
Click for Quote
Log in
to unlock special pricing