- Home ›
- All Products›
- 17W15006
Essentra
17W15006
Natural Nylon Flat Washer - in)side Diameter 13.2 mm (0.521 in) - 37.8 mm (1.49 in) - Thickness 3 mm (0.120 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 13.2 mm (0.521 in) - 37.8 mm (1.49 in) - Thickness 3 mm (0.120 in) - Compatible Screw Sizes 1/2 -
Search Keywords: 17W15006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W15006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 17W15006 RoHS compliant?
Yes, 17W15006 is RoHS compliant.
What is the lead time for 17W15006?
The standard lead time for 17W15006 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$0.3387
1,000
$0.3379
2,500
$0.3097
5,000
$0.2748
7,500
$0.2673
10,000
$0.2666
15,000
$0.2601
25,000 +
$0.2340
Click for Quote
Log in
to unlock special pricing