- Home ›
- All Products›
- 17W15004
Essentra
17W15004
Flat Washer - 0.755 in (19.2 mm) Inside Diameter - 1.500 in (38.1 mm) Outside Diameter - 0.130 in (3.3 mm) Thickness - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Washer - 0.755 in (19.2 mm) Inside Diameter - 1.500 in (38.1 mm) Outside Diameter - 0.130 in (3.3 mm) Thickness - Compatible Screw Sizes 3/4 - Polyamide 6.6 - Natural - Smooth Finish.
Search Keywords: 17W15004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W15004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 17W15004 RoHS compliant?
Yes, 17W15004 is RoHS compliant.
What is the lead time for 17W15004?
The standard lead time for 17W15004 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
500
$0.4339
1,000
$0.4145
2,500
$0.3967
5,000
$0.3423
7,500
$0.3415
10,000
$0.3406
15,000
$0.3332
25,000 +
$0.2959
Click for Quote
Log in
to unlock special pricing