- Home ›
- All Products›
- 17W14933
17W14933
Essentra
Natural Nylon Flat Washer - in)side Diameter 8 mm (0.313 in) - 38.1 mm (1.5 in) - Thickness 1.6 mm (0.062 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 8 mm (0.313 in) - 38.1 mm (1.5 in) - Thickness 1.6 mm (0.062 in) - Compatible Screw Sizes 1/4 -
Search Keywords: 17W14933
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W14933
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
100
$0.4048
500
$0.3289
1,000
$0.3281
3,000
$0.3007
5,000
$0.2884
8,000
$0.2876
15,000
$0.2807
25,000 +
$0.2527
Click for Quote
Log in
to unlock special pricing