- Home ›
- All Products›
- 17W14930
17W14930
Essentra
Natural Nylon Flat Washer - in)side Diameter 11.1 mm (0.437 in) - 38.1 mm (1.5 in) - Thickness 3.3 mm (0.130 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 11.1 mm (0.437 in) - 38.1 mm (1.5 in) - Thickness 3.3 mm (0.130 in) - Compatible Screw Sizes 3/8 -
Search Keywords: 17W14930
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W14930
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
500
$0.3825
1,000
$0.3815
2,500
$0.3497
5,000
$0.3019
7,500
$0.3012
10,000
$0.3004
15,000
$0.2939
25,000 +
$0.2644
Click for Quote
Log in
to unlock special pricing