- Home ›
- All Products›
- 17W14250
Essentra
17W14250
Natural Nylon Flat Washer - in)side Diameter 19.3 mm (0.76 in) - 36.1 mm (1.42 in) - Thickness 2.5 mm (0.100 in) - Compatib ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 19.3 mm (0.76 in) - 36.1 mm (1.42 in) - Thickness 2.5 mm (0.100 in) - Compatible Screw Sizes 3/4 -
Search Keywords: 17W14250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W14250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 17W14250 RoHS compliant?
Yes, 17W14250 is RoHS compliant.
What is the lead time for 17W14250?
The standard lead time for 17W14250 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1,000
$0.2397
3,000
$0.2293
5,000
$0.2034
8,000
$0.1909
10,000
$0.1756
25,000
$0.1517
50,000
$0.1513
100,000 +
$0.1497
Click for Quote
Log in
to unlock special pricing