- Home ›
- All Products›
- 17W13763
17W13763
Essentra
Natural Nylon Flat Washer - in)side Diameter 10.3 mm (0.405 in) - 34.6 mm (1.361 in) - Thickness 2.1 mm (0.082 in) - Compat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 10.3 mm (0.405 in) - 34.6 mm (1.361 in) - Thickness 2.1 mm (0.082 in) - Compatible Screw Sizes 3/8 -
Search Keywords: 17W13763
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W13763
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
90
$0.340
100
$0.300
500
$0.234
1,000
$0.222
10,000
$0.211
25,000
$0.158
50,000 +
$0.150
Click for Quote
Log in
to unlock special pricing