- Home ›
- All Products›
- 17W13760
Essentra
17W13760
Natural Nylon Flat Washer - in)side Diameter 11.9 mm (0.47 in) - 34.9 mm (1.375 in) - Thickness 2.4 mm (0.093 in) - Compati ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 11.9 mm (0.47 in) - 34.9 mm (1.375 in) - Thickness 2.4 mm (0.093 in) - Compatible Screw Sizes 7/16 -
Search Keywords: 17W13760
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 17W13760 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926908500 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 17W13760 RoHS compliant?
Yes, 17W13760 is RoHS compliant.
What is the lead time for 17W13760?
The standard lead time for 17W13760 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
100
$0.4052
500
$0.3292
1,000
$0.3284
3,000
$0.3010
5,000
$0.2886
8,000
$0.2879
15,000
$0.2809
25,000 +
$0.2528
Click for Quote
Log in
to unlock special pricing