- Home ›
- All Products›
- 17W13759
17W13759
Essentra
Natural Nylon Flat Washer - in)side Diameter 25.8 mm (1.015 in) - 34.9 mm (1.375 in) - Thickness 3.2 mm (0.125 in) - Compat ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Flat Washer - in)side Diameter 25.8 mm (1.015 in) - 34.9 mm (1.375 in) - Thickness 3.2 mm (0.125 in) - Compatible Screw Sizes 1 -
Search Keywords: 17W13759
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:17W13759
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
500
$0.3191
1,000
$0.3183
2,500
$0.2917
5,000
$0.2589
7,500
$0.2518
10,000
$0.2512
15,000
$0.2451
25,000 +
$0.2205
Click for Quote
Log in
to unlock special pricing